SN74AHC273PWR | |
---|---|
DigiKey Part Number | 296-SN74AHC273PWRTR-ND - Tape & Reel (TR) 296-4592-1-ND - Cut Tape (CT) 296-4592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC273PWR |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC273PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥4.25300 | ¥42.53 |
25 | ¥3.55320 | ¥88.83 |
100 | ¥2.75840 | ¥275.84 |
250 | ¥2.36796 | ¥591.99 |
500 | ¥2.12856 | ¥1,064.28 |
1,000 | ¥1.92882 | ¥1,928.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.58367 | ¥3,167.34 |
6,000 | ¥1.48148 | ¥8,888.88 |
10,000 | ¥1.37931 | ¥13,793.10 |
50,000 | ¥1.27715 | ¥63,857.50 |