LM317DCY | |
---|---|
DigiKey Part Number | 296-23224-5-ND |
Manufacturer | |
Manufacturer Product Number | LM317DCY |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317DCY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 64dB ~ 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.83500 | ¥98.35 |
80 | ¥7.66688 | ¥613.35 |
320 | ¥7.16666 | ¥2,293.33 |
560 | ¥6.33343 | ¥3,546.72 |
1,040 | ¥5.00001 | ¥5,200.01 |
2,560 | ¥4.66670 | ¥11,946.75 |
5,040 | ¥4.43334 | ¥22,344.03 |