SN74HC00NSR | |
---|---|
DigiKey Part Number | 296-8202-2-ND - Tape & Reel (TR) 296-8202-1-ND - Cut Tape (CT) 296-8202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.75146 | ¥5,502.92 |
6,000 | ¥2.56170 | ¥15,370.20 |
10,000 | ¥2.46682 | ¥24,668.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.26500 | ¥62.65 |
25 | ¥5.88280 | ¥147.07 |
100 | ¥4.80060 | ¥480.06 |
250 | ¥4.45940 | ¥1,114.85 |
500 | ¥3.79512 | ¥1,897.56 |
1,000 | ¥3.03612 | ¥3,036.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.05100 | ¥60.51 |
25 | ¥5.68120 | ¥142.03 |
100 | ¥4.63610 | ¥463.61 |
250 | ¥4.30652 | ¥1,076.63 |
500 | ¥3.66502 | ¥1,832.51 |
1,000 | ¥2.93205 | ¥2,932.05 |