SN74HC08NSR | |
---|---|
DigiKey Part Number | 296-12884-2-ND - Tape & Reel (TR) 296-12884-1-ND - Cut Tape (CT) 296-12884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08NSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.05600 | ¥70.56 |
25 | ¥6.62720 | ¥165.68 |
100 | ¥5.40910 | ¥540.91 |
250 | ¥5.02400 | ¥1,256.00 |
500 | ¥4.27574 | ¥2,137.87 |
1,000 | ¥3.42057 | ¥3,420.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.07501 | ¥6,150.02 |
6,000 | ¥2.86295 | ¥17,177.70 |
10,000 | ¥2.75691 | ¥27,569.10 |