SN74HC541NSR | |
---|---|
DigiKey Part Number | 296-13218-2-ND - Tape & Reel (TR) 296-13218-1-ND - Cut Tape (CT) 296-13218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC541NSR |
Description | IC BUFFER NON-INVERT 6V 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC541NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.31600 | ¥63.16 |
25 | ¥5.93720 | ¥148.43 |
100 | ¥4.84400 | ¥484.40 |
250 | ¥4.49952 | ¥1,124.88 |
500 | ¥3.82946 | ¥1,914.73 |
1,000 | ¥3.06358 | ¥3,063.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.77637 | ¥5,552.74 |
6,000 | ¥2.58488 | ¥15,509.28 |
10,000 | ¥2.48915 | ¥24,891.50 |