SN74HC273NSR | |
---|---|
DigiKey Part Number | 296-8296-2-ND - Tape & Reel (TR) 296-8296-1-ND - Cut Tape (CT) 296-8296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC273NSR |
Description | IC FF D-TYPE SNGL 8BIT 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.97100 | ¥69.71 |
25 | ¥6.54920 | ¥163.73 |
100 | ¥5.34390 | ¥534.39 |
250 | ¥4.96368 | ¥1,240.92 |
500 | ¥4.22442 | ¥2,112.21 |
1,000 | ¥3.37957 | ¥3,379.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.95771 | ¥5,915.42 |
6,000 | ¥2.75375 | ¥16,522.50 |
10,000 | ¥2.65175 | ¥26,517.50 |