SN74HC139NSR | |
---|---|
DigiKey Part Number | 296-26466-2-ND - Tape & Reel (TR) 296-26466-1-ND - Cut Tape (CT) 296-26466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139NSR |
Description | IC DECODER/DEMUX 1 X 2:4 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.61600 | ¥46.16 |
25 | ¥4.33880 | ¥108.47 |
100 | ¥3.54060 | ¥354.06 |
250 | ¥3.28880 | ¥822.20 |
500 | ¥2.79898 | ¥1,399.49 |
1,000 | ¥2.23920 | ¥2,239.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.53015 | ¥3,060.30 |