SN74HC04NSR | |
---|---|
DigiKey Part Number | 296-12883-2-ND - Tape & Reel (TR) 296-12883-1-ND - Cut Tape (CT) 296-12883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.80600 | ¥58.06 |
25 | ¥5.45760 | ¥136.44 |
100 | ¥4.45290 | ¥445.29 |
250 | ¥4.13636 | ¥1,034.09 |
500 | ¥3.52036 | ¥1,760.18 |
1,000 | ¥2.81628 | ¥2,816.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.55224 | ¥5,104.48 |
6,000 | ¥2.37623 | ¥14,257.38 |
10,000 | ¥2.28823 | ¥22,882.30 |