SN74HC74NSR | |
---|---|
DigiKey Part Number | 296-8371-2-ND - Tape & Reel (TR) 296-8371-1-ND - Cut Tape (CT) 296-8371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74NSR |
Description | IC FF D-TYPE DUAL 1BIT 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51200 | ¥65.12 |
25 | ¥6.17840 | ¥154.46 |
100 | ¥5.07500 | ¥507.50 |
250 | ¥4.74416 | ¥1,186.04 |
500 | ¥4.19244 | ¥2,096.22 |
1,000 | ¥3.30988 | ¥3,309.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.08921 | ¥6,178.42 |
6,000 | ¥2.93473 | ¥17,608.38 |
10,000 | ¥2.82440 | ¥28,244.00 |