74AHC273PW,118 | |
---|---|
DigiKey Part Number | 1727-1966-2-ND - Tape & Reel (TR) 1727-1966-1-ND - Cut Tape (CT) 1727-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC273PW,118 |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.67800 | ¥36.78 |
25 | ¥3.43160 | ¥85.79 |
100 | ¥2.74450 | ¥274.45 |
250 | ¥2.54832 | ¥637.08 |
500 | ¥2.15622 | ¥1,078.11 |
1,000 | ¥1.66618 | ¥1,666.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.51918 | ¥3,797.95 |
5,000 | ¥1.42117 | ¥7,105.85 |
12,500 | ¥1.32316 | ¥16,539.50 |
25,000 | ¥1.25455 | ¥31,363.75 |
62,500 | ¥1.25015 | ¥78,134.38 |