74AHC138PW,118 | |
---|---|
DigiKey Part Number | 1727-5919-2-ND - Tape & Reel (TR) 1727-5919-1-ND - Cut Tape (CT) 1727-5919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC138PW,118 |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.86040 | ¥71.51 |
100 | ¥2.12880 | ¥212.88 |
250 | ¥1.92896 | ¥482.24 |
500 | ¥1.59632 | ¥798.16 |
1,000 | ¥1.19724 | ¥1,197.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09745 | ¥2,743.62 |
5,000 | ¥1.03095 | ¥5,154.75 |
12,500 | ¥0.96444 | ¥12,055.50 |
25,000 | ¥0.88462 | ¥22,115.50 |
62,500 | ¥0.85137 | ¥53,210.62 |