T521X476M035ATE030 | |
---|---|
DigiKey Part Number | 399-5937-2-ND - Tape & Reel (TR) 399-5937-1-ND - Cut Tape (CT) 399-5937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X476M035ATE030 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X476M035ATE030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥27.85600 | ¥278.56 |
50 | ¥25.26480 | ¥1,263.24 |
100 | ¥20.85950 | ¥2,085.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.13858 | ¥9,069.29 |
1,000 | ¥16.84291 | ¥16,842.91 |
2,500 | ¥16.51901 | ¥41,297.53 |
5,000 | ¥16.19512 | ¥80,975.60 |