![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
RS1
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RS1G DIODE GEN PURP 400V 1A SMA | DIODE GEN PURP 400V 1A SMA | 43,832 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RS1J DIODE GEN PURP 600V 1A SMA | DIODE GEN PURP 600V 1A SMA | 270,909 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RS1B DIODE GEN PURP 100V 1A SMA | DIODE GEN PURP 100V 1A SMA | 34,845 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RS1M DIODE GEN PURP 1KV 1A SMA | DIODE GEN PURP 1KV 1A SMA | 269,330 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RS1K DIODE GEN PURP 800V 1A SMA | DIODE GEN PURP 800V 1A SMA | 27,885 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RS1A DIODE GEN PURP 50V 1A SMA | DIODE GEN PURP 50V 1A SMA | 0 | Tape & Reel (TR) | - | |
RS1D DIODE GEN PURP 200V 1A SMA | DIODE GEN PURP 200V 1A SMA | 0 | Tape & Reel (TR) | - |