CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA | |
---|---|
DigiKey Part Number | 2195-CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QATR-ND - Tape & Reel (TR) 2195-CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QACT-ND - Cut Tape (CT) 2195-CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.04600 | ¥30.46 |
50 | ¥2.74040 | ¥137.02 |
100 | ¥2.43670 | ¥243.67 |
500 | ¥2.31468 | ¥1,157.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.14481 | ¥2,144.81 |