DS90LV028ATMX/NOPB | |
---|---|
DigiKey Part Number | DS90LV028ATMX/NOPBTR-ND - Tape & Reel (TR) DS90LV028ATMX/NOPBCT-ND - Cut Tape (CT) DS90LV028ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV028ATMX/NOPB |
Description | IC RECEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV028ATMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.91600 | ¥139.16 |
25 | ¥13.12920 | ¥328.23 |
100 | ¥11.18590 | ¥1,118.59 |
250 | ¥10.50308 | ¥2,625.77 |
500 | ¥9.19032 | ¥4,595.16 |
1,000 | ¥7.61479 | ¥7,614.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.08964 | ¥17,724.10 |
5,000 | ¥6.82707 | ¥34,135.35 |
12,500 | ¥6.56450 | ¥82,056.25 |