SN74AUP1G14DRLR | |
---|---|
DigiKey Part Number | 296-18314-2-ND - Tape & Reel (TR) 296-18314-1-ND - Cut Tape (CT) 296-18314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G14DRLR |
Description | IC INVERT SCHMITT 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G14DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.07760 | ¥76.94 |
100 | ¥2.29020 | ¥229.02 |
250 | ¥2.07532 | ¥518.83 |
500 | ¥1.71742 | ¥858.71 |
1,000 | ¥1.28802 | ¥1,288.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.14022 | ¥4,560.88 |
8,000 | ¥1.07112 | ¥8,568.96 |
12,000 | ¥1.00202 | ¥12,024.24 |
28,000 | ¥0.91909 | ¥25,734.52 |