BAS40-04-G3-08

DigiKey Part Number
BAS40-04-G3-08GITR-ND - Tape & Reel (TR)
BAS40-04-G3-08GICT-ND - Cut Tape (CT)
BAS40-04-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-04-G3-08
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.18400¥21.84
100¥1.10260¥110.26
500¥0.89964¥449.82
1,000¥0.66746¥667.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39475¥1,184.25
6,000¥0.37743¥2,264.58
9,000¥0.35918¥3,232.62
Manufacturers Standard Package