BZX84C3V0LYFHT116 | |
---|---|
DigiKey Part Number | 846-BZX84C3V0LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C3V0LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C3V0LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0LYFHT116 |
Description | 250MW, 3V, SOT-23, AUTOMOTIVE ZE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±6.67% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08210 | ¥108.21 |
500 | ¥0.95890 | ¥479.45 |
1,000 | ¥0.74627 | ¥746.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46952 | ¥1,408.56 |
6,000 | ¥0.46180 | ¥2,770.80 |
![BAS40-05-G3-08 BAS40-05-G3-08](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/125/184/112%7ESOT23%7E%7E3_tmb.jpg)
BAS40-05-G3-08
DIODE ARR SCHOTT 40V 200MA SOT23
Vishay General Semiconductor - Diodes Division
![BAS40-00-G3-08 BAS40-00-G3-08](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/125/184/112%7ESOT23%7E%7E3_tmb.jpg)
BAS40-00-G3-08
DIODE SCHOTTKY 40V 200MA SOT23-3
Vishay General Semiconductor - Diodes Division