NCP730ASN500T1G | |
---|---|
DigiKey Part Number | 488-NCP730ASN500T1GTR-ND - Tape & Reel (TR) 488-NCP730ASN500T1GCT-ND - Cut Tape (CT) 488-NCP730ASN500T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730ASN500T1G |
Description | IC REG LINEAR 5V 150MA 5TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.68300 | ¥66.83 |
25 | ¥6.34440 | ¥158.61 |
100 | ¥4.87250 | ¥487.25 |
250 | ¥4.30588 | ¥1,076.47 |
500 | ¥4.07912 | ¥2,039.56 |
1,000 | ¥3.17268 | ¥3,172.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01401 | ¥9,042.03 |
6,000 | ¥2.90070 | ¥17,404.20 |
15,000 | ¥2.81006 | ¥42,150.90 |