MAX3232ECAE+ | |
---|---|
DigiKey Part Number | MAX3232ECAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232ECAE+ |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECAE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.74000 | ¥100.74 |
10 | ¥70.79000 | ¥707.90 |
25 | ¥63.06560 | ¥1,576.64 |
100 | ¥54.43580 | ¥5,443.58 |
250 | ¥50.25476 | ¥12,563.69 |
500 | ¥47.70968 | ¥23,854.84 |
1,000 | ¥45.59730 | ¥45,597.30 |