LTC2851IDD#PBF | |
---|---|
DigiKey Part Number | LTC2851IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2851IDD#PBF |
Description | IC TRANSCEIVER FULL 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2851IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
10 | ¥46.18700 | ¥461.87 |
25 | ¥43.66240 | ¥1,091.56 |
121 | ¥37.83959 | ¥4,578.59 |
363 | ¥35.89901 | ¥13,031.34 |
605 | ¥32.21217 | ¥19,488.36 |
1,089 | ¥27.16681 | ¥29,584.66 |
2,541 | ¥25.80850 | ¥65,579.40 |