MT25QU128ABA1EW7-0SIT TR | |
---|---|
DigiKey Part Number | 557-1775-2-ND - Tape & Reel (TR) 557-1775-1-ND - Cut Tape (CT) 557-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABA1EW7-0SIT TR |
Description | IC FLASH 128MBIT SPI 8WPDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WPDFN (6x5)(MLP8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QU128ABA1EW7-0SIT TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (6x5)(MLP8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥30.00700 | ¥300.07 |
25 | ¥29.35840 | ¥733.96 |
50 | ¥29.19740 | ¥1,459.87 |
100 | ¥26.17940 | ¥2,617.94 |
250 | ¥26.08420 | ¥6,521.05 |
500 | ¥25.13104 | ¥12,565.52 |
1,000 | ¥23.89201 | ¥23,892.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥21.98571 | ¥87,942.84 |