MT25QL128ABA1EW7-0SIT TR | |
---|---|
DigiKey Part Number | 557-1791-2-ND - Tape & Reel (TR) 557-1791-1-ND - Cut Tape (CT) 557-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA1EW7-0SIT TR |
Description | IC FLASH 128MBIT SPI 8WPDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WPDFN (6x5)(MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (6x5)(MLP8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.82800 | ¥308.28 |
25 | ¥30.15640 | ¥753.91 |
50 | ¥29.99380 | ¥1,499.69 |
100 | ¥26.89370 | ¥2,689.37 |
250 | ¥26.79548 | ¥6,698.87 |
500 | ¥25.81638 | ¥12,908.19 |
1,000 | ¥24.54346 | ¥24,543.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥21.98571 | ¥87,942.84 |