MAX6037AAUKADJ+T | |
---|---|
DigiKey Part Number | MAX6037AAUKADJ+TTR-ND - Tape & Reel (TR) MAX6037AAUKADJ+TCT-ND - Cut Tape (CT) MAX6037AAUKADJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6037AAUKADJ+T |
Description | IC VREF SERIES ADJ 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 1.184V 5 VV ±0.2% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6037AAUKADJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.184V | |
Voltage - Output (Max) | 5 V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | 15µVrms | |
Voltage - Input | 2.5V ~ 5.5V | |
Current - Supply | 250µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.29000 | ¥48.29 |
10 | ¥43.33900 | ¥433.39 |
25 | ¥40.96920 | ¥1,024.23 |
100 | ¥35.50700 | ¥3,550.70 |
250 | ¥33.68624 | ¥8,421.56 |
500 | ¥30.22658 | ¥15,113.29 |
1,000 | ¥25.49234 | ¥25,492.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.21772 | ¥60,544.30 |