ADA4891-2WARMZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4891-2WARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4891-2WARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4891-2WARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4891-2WARMZ-R7 |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 210V/µs | |
Gain Bandwidth Product | 105 MHz | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 4.4mA (x2 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.90400 | ¥219.04 |
25 | ¥20.70840 | ¥517.71 |
100 | ¥17.94750 | ¥1,794.75 |
250 | ¥17.02748 | ¥4,256.87 |
500 | ¥15.27862 | ¥7,639.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.88562 | ¥12,885.62 |
2,000 | ¥12.24135 | ¥24,482.70 |
5,000 | ¥11.78114 | ¥58,905.70 |