TMP117AIDRVT | |
---|---|
DigiKey Part Number | 296-52214-2-ND - Tape & Reel (TR) 296-52214-1-ND - Cut Tape (CT) 296-52214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP117AIDRVT |
Description | SENSOR TEMP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP117AIDRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | 16 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.3°C) | |
Test Condition | -20°C ~ 50°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.29000 | ¥61.29 |
10 | ¥49.02700 | ¥490.27 |
25 | ¥45.34880 | ¥1,133.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.99636 | ¥9,499.09 |