ICM0805ER371M | |
---|---|
DigiKey Part Number | 541-1699-2-ND - Tape & Reel (TR) 541-1699-1-ND - Cut Tape (CT) 541-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM0805ER371M |
Description | CMC 280MA 2LN 370 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 280mA DCR 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM0805ER371M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 370 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.057" (1.45mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.07040 | ¥76.76 |
50 | ¥2.79160 | ¥139.58 |
100 | ¥2.48480 | ¥248.48 |
250 | ¥2.34488 | ¥586.22 |
500 | ¥2.00994 | ¥1,004.97 |
1,000 | ¥1.96582 | ¥1,965.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.96582 | ¥3,931.64 |