Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,181 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥2.94210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
5,265 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,000 : ¥1.96591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 370 Ohms @ 100 MHz | 280mA | 450mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
8,899 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥2.53651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 120 Ohms @ 100 MHz | 370mA | 300mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
952 In Stock | 1 : ¥6.46000 Cut Tape (CT) 2,000 : ¥2.94210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 67 Ohms @ 100 MHz | 400mA | 250mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥2.88498 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 2 | 160 Ohms @ 100 MHz | 350mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥2.88498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 30 Ohms @ 100 MHz | 450mA | 200mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥2.88498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 180 Ohms @ 100 MHz | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥6.29000 Cut Tape (CT) 2,000 : ¥2.88498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 260 Ohms @ 100 MHz | 300mA | 400mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.057" (1.45mm) | Horizontal, 4 PC Pad |