SN74LVC1G07DSF2

DigiKey Part Number
296-SN74LVC1G07DSF2TR-ND - Tape & Reel (TR)
296-SN74LVC1G07DSF2CT-ND - Cut Tape (CT)
296-SN74LVC1G07DSF2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G07DSF2
Description
IC BUFFER NON-INVERT 5.5V 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G07DSF2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-SON (1x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.96700¥29.67
25¥2.77120¥69.28
100¥2.21800¥221.80
250¥2.05932¥514.83
500¥1.74240¥871.20
1,000¥1.34642¥1,346.42
2,500¥1.22758¥3,068.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.14540¥5,727.00
10,000¥1.06641¥10,664.10
25,000¥1.01111¥25,277.75
50,000¥0.98742¥49,371.00
Manufacturers Standard Package

Other Suppliers on DigiKey

721,183In Stock
Ships from Rochester Electronics, LLC