LTC2802CDE#PBF | |
---|---|
DigiKey Part Number | LTC2802CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2802CDE#PBF |
Description | IC TRANSCEIVER HALF 1/1 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS232 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2802CDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 400 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.07600 | ¥410.76 |
91 | ¥33.65209 | ¥3,062.34 |
273 | ¥31.92641 | ¥8,715.91 |
546 | ¥28.64751 | ¥15,641.54 |
1,001 | ¥24.16054 | ¥24,184.70 |
2,548 | ¥22.95252 | ¥58,483.02 |