NCP718AMT330TBG | |
---|---|
DigiKey Part Number | NCP718AMT330TBGOSTR-ND - Tape & Reel (TR) NCP718AMT330TBGOSCT-ND - Cut Tape (CT) NCP718AMT330TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718AMT330TBG |
Description | IC REG LINEAR 3.3V 300MA 6WDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.91100 | ¥69.11 |
25 | ¥6.49480 | ¥162.37 |
100 | ¥4.92310 | ¥492.31 |
250 | ¥4.19008 | ¥1,047.52 |
500 | ¥3.98060 | ¥1,990.30 |
1,000 | ¥3.03782 | ¥3,037.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.73135 | ¥8,194.05 |
6,000 | ¥2.63019 | ¥15,781.14 |
15,000 | ¥2.52903 | ¥37,935.45 |
30,000 | ¥2.50399 | ¥75,119.70 |