UTC2000/MG | |
---|---|
DigiKey Part Number | UTC2000/MG-ND |
Manufacturer | |
Manufacturer Product Number | UTC2000/MG |
Description | IC PORT CTLR USB TYPE C 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 185µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
25 | ¥9.11280 | ¥227.82 |
100 | ¥8.92820 | ¥892.82 |