Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Partially Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | FS Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,361.02000 | ¥1,361.02 |
5 | ¥1,340.54600 | ¥6,702.73 |
10 | ¥1,320.16100 | ¥13,201.61 |
25 | ¥1,279.34040 | ¥31,983.51 |
100 | ¥1,238.52210 | ¥123,852.21 |