FS05-15 | |
---|---|
DigiKey Part Number | 1470-3288-ND |
Manufacturer | |
Manufacturer Product Number | FS05-15 |
Description | DC DC CONVERTER 500V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 500V 20mA 0.7V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS05-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,429.93000 | ¥1,429.93 |
5 | ¥1,408.50600 | ¥7,042.53 |
10 | ¥1,387.01400 | ¥13,870.14 |
25 | ¥1,344.17240 | ¥33,604.31 |
100 | ¥1,301.25060 | ¥130,125.06 |