FS20-12 | |
---|---|
DigiKey Part Number | 1470-3292-ND |
Manufacturer | |
Manufacturer Product Number | FS20-12 |
Description | DC DC CONVERTER 2000V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 2000V 5mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS20-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,568.24000 | ¥1,568.24 |
5 | ¥1,544.72400 | ¥7,723.62 |
10 | ¥1,521.21100 | ¥15,212.11 |
25 | ¥1,474.17560 | ¥36,854.39 |
100 | ¥1,427.07830 | ¥142,707.83 |