2000V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥1,631.29000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 2000V | - | - | - | 250µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
30 In Stock | 1 : ¥2,383.88000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 15.5V | 2000V | - | - | - | 500µA | 1 W | - | ITE (Commercial) | SCP | -10°C ~ 50°C | - | Through Hole | 8-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | 62368-1 | |||
69 In Stock | 1 : ¥2,015.59000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 16V | 2000V | - | - | - | 500µA | 1 W | - | ITE (Commercial) | SCP | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 1.40" L x 1.11" W x 0.50" H (35.6mm x 28.2mm x 12.7mm) | - | - | - | 62368-1 | |||
7 In Stock | 1 : ¥1,372.19000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 2000V | - | - | - | 500µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
9 In Stock | 1 : ¥1,568.24000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 2000V | - | - | - | 5mA | 10 W | 2.5 kV | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | 85% | Through Hole | 4-DIP Module | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | - | - | - | - | |||
13 In Stock | 1 : ¥2,820.81000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 2000V | - | - | - | 2.5mA | 5 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 50°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm) | - | Enable, Active High | - | - | |||
5 In Stock | 1 : ¥7,804.57000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 2000V | - | - | - | 15mA | 30 W | - | ITE (Commercial) | SCP | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active High | CE, cURus | 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥2,544.79000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 2000V | - | - | - | 500µA | 1 W | - | ITE (Commercial) | - | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
8 In Stock | 1 : ¥1,375.14000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 10.8V | 13.2V | 2000V | - | - | - | 250µA | 500 mW | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
14 In Stock | 1 : ¥1,405.93000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 5V | 2000V | - | - | - | 250µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
14 In Stock | 1 : ¥1,372.19000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 2000V | - | - | - | 500µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
25 In Stock | 1 : ¥1,844.17000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 16.5V | 2000V | - | - | - | 1mA | 2 W | - | ITE (Commercial) | Remote On/Off, OCP | -10°C ~ 60°C | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | - | - | |||
6 In Stock | 1 : ¥2,937.88000 Box | Box | Active | Non-Isolated PoL Module | 1 | 10.8V | 16.5V | 2000V | - | - | - | 1mA | 2 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -10°C ~ 60°C (With Derating) | - | Through Hole | 7-SIP Module | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | CE, CSA, UL | 62368-1 | |||
3 In Stock | 1 : ¥5,138.93000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 16V | 2000V | - | - | - | 2mA | 4 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 2.97" L x 1.53" W x 0.75" H (75.4mm x 38.1mm x 19.1mm) | - | Enable, Active High | CE, cURus | 60950-1 | |||
3 In Stock | 1 : ¥7,316.74000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 2000V | - | - | - | 10mA | 20 W | - | ITE (Commercial) | - | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.83" H (94.0mm x 38.1mm x 21.2mm) | - | Enable, Active High | CE, cURus | - | |||
2 In Stock | 1 : ¥7,804.57000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 23V | 30V | 2000V | - | - | - | 15mA | 30 W | - | ITE (Commercial) | SCP | -40°C ~ 65°C | - | Through Hole | 11-DIP Module | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | - | Enable, Active Low | CE, cURus | 60950-1; 62368-1 | |||
18 In Stock | 1 : ¥1,360.69000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 2000V | - | - | - | 500µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
3 In Stock | 1 : ¥1,760.76000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 12V | 2000V | - | - | - | 250µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
5 In Stock | 1 : ¥2,402.27000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 2000V | - | - | - | 250µA | 500 mW | - | ITE (Commercial) | Adjustable Output | -10°C ~ 65°C | - | Through Hole | 9-SIP Module | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active High | CE, cUL, cURus, UL | - | |||
3 In Stock | 1 : ¥2,443.89000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 13V | 2000V | - | - | - | 400µA | 800 mW | - | ITE (Commercial) | Adjustable Output | -10°C ~ 65°C | - | Through Hole | 9-SIP Module | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active Low | CE, cUL, cURus, UL | - | |||
5 In Stock | 1 : ¥2,468.77000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 22V | 26V | 2000V | - | - | - | 500µA | 1 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 65°C | - | Through Hole | 9-SIP Module | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active Low | CE, cUL, cURus, UL | - | |||
3 In Stock | 1 : ¥2,930.33000 Box | Box | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 2000V | - | - | - | 500µA | 1 W | - | ITE (Commercial) | Adjustable Output | -55°C ~ 70°C | 60% | Through Hole | 9-DIP Module | 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) | - | - | - | - | |||
2 In Stock | 1 : ¥1,594.34000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11V | 13V | 2000V | - | - | - | 700µA | 1.5 W | - | ITE (Commercial) | Remote On/Off, OCP, SCP | -10°C ~ 50°C | - | Through Hole | 7-SIP Module | 1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm) | - | Enable, Active High | - | - | |||
4 In Stock | 1 : ¥3,008.65000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 2000V | - | - | - | 250µA | 500 mW | - | ITE (Commercial) | Adjustable Output | -10°C ~ 65°C | - | Through Hole | 9-SIP Module | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active Low | CE, cUL, cURus, UL | - | |||
4 In Stock | 1 : ¥3,091.89000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 22V | 26V | 2000V | - | - | - | 500µA | 1 W | - | ITE (Commercial) | Adjustable Output | -10°C ~ 65°C | - | Through Hole | 9-SIP Module | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | - | Enable, Active High | CE, cUL, cURus, UL | - |