DC DC Converters

Results: 15
Voltage - Input (Min)
4.75V11.5V
Voltage - Input (Max)
5.25V15.5V
Voltage - Output 1
-1250V-1000V-500V-200V200V500V1000V1250V2000V
Current - Output (Max)
500µA800µA1mA2mA5mA
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Standard Number
XP EMCO-CA Series
CA02P
DC DC CONVERTER 200V 1W
XP Power
30
In Stock
1 : ¥1,957.49000
Box
Box
Active
High Voltage - Non-Isolated Module
1
11.5V
15.5V
200V
-
-
5mA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA02P-5
DC DC CONVERTER 200V 1W
XP Power
39
In Stock
1 : ¥2,054.35000
Box
Box
Active
High Voltage - Non-Isolated Module
1
4.75V
5.25V
200V
-
-
5mA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA12P-5
DC DC CONVERTER 1250V 1W
XP Power
53
In Stock
1 : ¥2,083.38000
Box
Box
Active
High Voltage - Non-Isolated Module
1
4.75V
5.25V
1250V
-
-
800µA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA20P
DC DC CONVERTER 2000V 1W
XP Power
36
In Stock
1 : ¥2,383.87000
Box
Box
Active
High Voltage - Non-Isolated Module
1
11.5V
15.5V
2000V
-
-
500µA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA02N
DC DC CONVERTER -200V 1W
XP Power
8
In Stock
1 : ¥1,957.49000
Box
Box
Active
High Voltage - Non-Isolated Module
1
11.5V
15.5V
-200V
-
-
5mA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA12N
DC DC CONVERTER -1250V 1W
XP Power
21
In Stock
1 : ¥1,986.52000
Box
Box
Active
High Voltage - Non-Isolated Module
1
11.5V
15.5V
-1250V
-
-
800µA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA10P
DC DC CONVERTER 1000V 1W
XP Power
3
In Stock
1 : ¥1,986.52000
Box
Box
Active
High Voltage - Non-Isolated Module
1
11.5V
15.5V
1000V
-
-
1mA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA12P
DC DC CONVERTER 1250V 1W
XP Power
3
In Stock
1 : ¥1,986.52000
Box
Box
Active
High Voltage - Non-Isolated Module
1
11.5V
15.5V
1250V
-
-
800µA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA05N-5
DC DC CONVERTER -500V 1W
XP Power
6
In Stock
1 : ¥2,054.35000
Box
Box
Active
High Voltage - Non-Isolated Module
1
4.75V
5.25V
-500V
-
-
2mA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA12N-5
DC DC CONVERTER -1250V 1W
XP Power
14
In Stock
1 : ¥2,083.38000
Box
Box
Active
High Voltage - Non-Isolated Module
1
4.75V
5.25V
-1250V
-
-
800µA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA05N
DC DC CONVERTER -500V 1W
XP Power
8
In Stock
1 : ¥1,957.49000
Box
Box
Active
High Voltage - Non-Isolated Module
1
11.5V
15.5V
-500V
-
-
2mA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA20P-5
DC DC CONVERTER 2000V 1W
XP Power
8
In Stock
1 : ¥2,509.76000
Box
Box
Active
High Voltage - Non-Isolated Module
1
4.75V
5.25V
2000V
-
-
500µA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA10N
DC DC CONVERTER -1000V 1W
XP Power
0
In Stock
Check Lead Time
1 : ¥1,986.52000
Box
Box
Active
High Voltage - Non-Isolated Module
1
11.5V
15.5V
-1000V
-
-
1mA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA05P-5
DC DC CONVERTER 500V 1W
XP Power
0
In Stock
Check Lead Time
1 : ¥1,957.49000
Box
Box
Active
High Voltage - Non-Isolated Module
1
4.75V
5.25V
500V
-
-
2mA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
XP EMCO-CA Series
CA05P
DC DC CONVERTER 500V 1W
XP Power
0
In Stock
Check Lead Time
1 : ¥2,054.35000
Box
Box
Active
High Voltage - Non-Isolated Module
1
11.5V
15.5V
500V
-
-
2mA
1 W
ITE (Commercial)
SCP
-10°C ~ 50°C
-
Through Hole
8-DIP Module
1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm)
62368-1
Showing
of 15

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.