CA12P | |
---|---|
DigiKey Part Number | 1470-3273-ND |
Manufacturer | |
Manufacturer Product Number | CA12P |
Description | DC DC CONVERTER 1250V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 1250V 800µA 11.5V - 15.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | CA12P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.5V | |
Voltage - Input (Max) | 15.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 800µA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,986.52000 | ¥1,986.52 |
5 | ¥1,956.73800 | ¥9,783.69 |
10 | ¥1,926.93400 | ¥19,269.34 |
25 | ¥1,867.34080 | ¥46,683.52 |
100 | ¥1,807.74510 | ¥180,774.51 |