Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Partially Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | CA Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,337.33000 | ¥1,337.33 |
5 | ¥1,317.30000 | ¥6,586.50 |
10 | ¥1,297.20900 | ¥12,972.09 |
25 | ¥1,257.08000 | ¥31,427.00 |
100 | ¥1,216.95370 | ¥121,695.37 |