Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Partially Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | C Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,482.62000 | ¥1,482.62 |
5 | ¥1,460.35600 | ¥7,301.78 |
10 | ¥1,438.16500 | ¥14,381.65 |
25 | ¥1,393.64880 | ¥34,841.22 |
100 | ¥1,349.19460 | ¥134,919.46 |