C80N | |
---|---|
DigiKey Part Number | 1470-3261-ND |
Manufacturer | |
Manufacturer Product Number | C80N |
Description | DC DC CONVERTER -8000V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -8000V 125µA 11.5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125µA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.50" L x 1.11" W x 0.50" H (76.2mm x 28.2mm x 12.7mm) | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,314.15000 | ¥3,314.15 |
5 | ¥3,264.46400 | ¥16,322.32 |
10 | ¥3,214.71600 | ¥32,147.16 |
25 | ¥3,115.28720 | ¥77,882.18 |
100 | ¥3,015.90120 | ¥301,590.12 |