Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Partially Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | C Series | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,637.62000 | ¥1,637.62 |
5 | ¥1,613.05400 | ¥8,065.27 |
10 | ¥1,588.49100 | ¥15,884.91 |
25 | ¥1,539.37080 | ¥38,484.27 |
100 | ¥1,490.24240 | ¥149,024.24 |