SC0690 | |
---|---|
DigiKey Part Number | 2648-SC0690-ND |
Manufacturer | |
Manufacturer Product Number | SC0690 |
Description | SBC 1.5GHZ 4 CORE 8GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 Rev 5 CM4008032 is an embedded computing solution featuring a 1.5GHz quad-core ARM Cortex-A72 processor, 8GB of RAM and 32GB storage, ensuring efficient multitasking and performance. It offers extensive connectivity options, including Gigabit Ethernet, USB 2.0, and various expansion interfaces such as I2C, SPI, and UART. With 28 digital I/O lines, this single board computer is highly versatile. Additionally, it supports multiple video outputs like CSI, DPI, DSI, and HDMI, making it suitable for complex multimedia projects. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 8GB | |
Storage Interface | SDIO | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.88000 | ¥738.88 |