SC0667 | |
---|---|
DigiKey Part Number | 2648-SC0667-ND |
Manufacturer | |
Manufacturer Product Number | SC0667 |
Description | SBC 1.5GHZ 4 CORE 2GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 Rev5 CM4102000 Lite is a powerful and compact solution for embedded computing applications. Featuring a 1.5GHz quad-core ARM Cortex-A72 processor and 2GB of RAM, it ensures performance in a variety of tasks. Connectivity options include Wireless, Gigabit Ethernet and USB 2.0, ensuring fast and versatile data transfer. Additionally, the board supports multiple expansion interfaces such as I2C, SPI, and UART, and offers 28 digital I/O lines for flexible integration. Ideal for projects requiring reliable computing power within a small footprint, this single board computer operates across a wide temperature range of -20°C to 75°C. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 2GB | |
Storage Interface | SDIO | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.39000 | ¥328.39 |