C40 | |
---|---|
DigiKey Part Number | 1470-3254-ND |
Manufacturer | |
Manufacturer Product Number | C40 |
Description | DC DC CONVERTER 4000V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 4000V 250µA 11.5V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250µA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.75" L x 1.11" W x 0.50" H (44.5mm x 28.2mm x 12.7mm) | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,723.02000 | ¥2,723.02 |
5 | ¥2,682.19200 | ¥13,410.96 |
10 | ¥2,641.29900 | ¥26,412.99 |
25 | ¥2,559.65560 | ¥63,991.39 |
100 | ¥2,477.94630 | ¥247,794.63 |