CA05P-5 | |
---|---|
DigiKey Part Number | 1470-3267-ND |
Manufacturer | |
Manufacturer Product Number | CA05P-5 |
Description | DC DC CONVERTER 500V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 500V 2mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | CA05P-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,957.49000 | ¥1,957.49 |
5 | ¥1,928.11400 | ¥9,640.57 |
10 | ¥1,898.74200 | ¥18,987.42 |
25 | ¥1,840.05000 | ¥46,001.25 |
100 | ¥1,781.29930 | ¥178,129.93 |