Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 4500 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 30A | |
Power - Max | 430 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 88 nC | |
Td (on/off) @ 25°C | 38ns/168ns | |
Test Condition | 960V, 30A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268HV (IXYT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.26000 | ¥376.26 |
30 | ¥315.30300 | ¥9,459.09 |
120 | ¥294.28183 | ¥35,313.82 |