Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 3600 V | |
Current - Collector (Ic) (Max) | 45 A | |
Current - Collector Pulsed (Icm) | 220 A | |
Vce(on) (Max) @ Vge, Ic | 3.4V @ 15V, 20A | |
Power - Max | 230 W | |
Switching Energy | 15.5mJ (on), 4.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 43 nC | |
Td (on/off) @ 25°C | 18ns/238ns | |
Test Condition | 1500V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 1.7 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 (3 Leads) | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.93000 | ¥584.93 |
25 | ¥511.83360 | ¥12,795.84 |
100 | ¥475.27480 | ¥47,527.48 |