Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 4500 V | |
Current - Collector (Ic) (Max) | 23 A | |
Current - Collector Pulsed (Icm) | 190 A | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 30A | |
Power - Max | 230 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 88 nC | |
Td (on/off) @ 25°C | 38ns/168ns | |
Test Condition | 960V, 30A, 15Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOPLUSi5-PAK™ | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥990.97000 | ¥990.97 |
25 | ¥883.80640 | ¥22,095.16 |