SI82394CD-IS | |
---|---|
DigiKey Part Number | 336-3384-5-ND |
Manufacturer | |
Manufacturer Product Number | SI82394CD-IS |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12.8V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.68000 | ¥38.68 |
10 | ¥34.76100 | ¥347.61 |
46 | ¥32.86457 | ¥1,511.77 |
138 | ¥28.48341 | ¥3,930.71 |
276 | ¥27.02246 | ¥7,458.20 |
506 | ¥25.71619 | ¥13,012.39 |